LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI6CV304LEX product image
  • PI6CV304LEX thumbnail 1
  • PI6CV304LEX thumbnail 2
  • PI6CV304LEX thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES PI6CV304LEXRoHS

Manufacturer
MPN
PI6CV304LEX
LCSC Part #
C2649345
Packaging
TSSOP-8
Customer #
Key Attributes
160 MHz Clock Buffers
Datasheetpdf iconDIODES PI6CV304LEX
In-Stock: 622
622 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4547$ 0.45
10+$ 0.3563$ 3.56
30+$ 0.3144$ 9.43
100+$ 0.2628$ 26.28
500+$ 0.2403$ 120.15
1,000+$ 0.2258$ 225.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerDIODES
PackagingTSSOP-8
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
FeaturesOutput enable/shutdown
Number of Inputs1
Output Frequency(Max)160MHz
Number of outputs4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

PI6CV304 and PI6CV2304 are low-skew, low-noise, highspeed clock buffers and are ideal for computing, networking, and communication applications. Application examples include PCI(X) clock buffers in servers and workstations, PCI(X) Storage Area Network (SAN), and RAID controllers. They are used for networking and communications applications requiring 80 MHz for 10/100 Mbps Ethernet and 125 MHz for Gigabit networking clocks. To reduce EMI emission and power consumption, all outputs can be disabled to 3-state by asserting a low signal to the OE (Output Enable) pin. PI6CV2304 output impedance is 30-ohms. PI6CV304 output impedance is 20-ohms.

Features

AI Translation
  • 140MHz operation (PI6CV2304)
  • 160 MHz operation (PI6CV304)
  • Low noise, low skew: 150ps max
  • Fast rise/fall time: 1.0ns typ.
  • Fast propagation delay: 2.0ns typ.
  • 5V I/O tolerant input
  • Industrial temperature (-40°C to 85°C)
  • 3.3V power supply
  • Packaging (Pb-free & Green available)
    • 8-pin TSSOP (L)
    • 8-pin SOIC (W)

Applications

AI Translation
  • 33 MHz PCI-to-133 MHz PCIX controllers
  • 80 MHz for 10/100 Mbps Ethernet
  • 125 MHz for Gigabit networking
  • 155 MHz for Optical OC3/SDH/SONET