TI TPD4S214YFFR
| Manufacturer | |
| MPN | TPD4S214YFFR |
| LCSC Part # | C2649270 |
| Packaging | DSBGA-12 |
| Customer # | |
| Key Attributes | Surge Protection IC Surface Mount DSBGA-12 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | TI | |
| Packaging | DSBGA-12 | |
| Voltage - Supply | - | |
| Reset Voltage | - | |
| Operating Temperature | -40℃~+85℃ | |
| Trigger Current | 235mA~1.363A | |
| Width | - | |
| FET Type | Integrated FET | |
| Mounting Type | Surface Mount | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Soft-start;Thermal Protection;Under-voltage lockout | |
| Threshold Voltage | - | |
| Length | - | |
| Height | - | |
| RDS(on) | 290mΩ | |
| Number of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPD4S214 is a single-chip protection solution designed for USB On-the-Go (OTG) and other current-limited USB applications. This device integrates a low RDS(ON) N-channel current-limiting switch, which can provide OTG current for peripheral devices. The TPD4S214 provides low-capacitance transient voltage suppression (TVS) electrostatic discharge (ESD) clamping diodes on the D+, D–, and ID pins, and is suitable for both USB 2.0 and USB 3.0 applications. The VBUS pin can handle continuous voltages in the range of -7V to 30V. The overvoltage lockout (OVLO) on the VBUS pin ensures that once a fault occurs on the VBUS line, the TPD4S214 can isolate it and protect the internal circuit from damage. Similarly, the undervoltage lockout (UVLO) on the VOTG_IN pin ensures that the internal OTG power supply will not supply power to the external VBUS when VOTG_IN drops below the safe operating level. When EN is at a high level, the OTG switch is activated, and the FLT pin indicates whether a fault has occurred. This soft-start feature waits for 16 ms after all operating conditions are met before turning on the OTG switch.
Features
- VBUS input voltage protection: –7V to 30V
- IEC 61000-4-2 Level 4 ESD protection: ±15kV contact discharge, ±15kV air-gap discharge
- IEC 61000-4-5 surge protection – 7.8A (8/20μs)
- Low RDS(on) N-channel FET switch for high efficiency
- Compatible with USB2.0 and USB3.0 OTG specifications
- User-adjustable current limit from 250mA to 1.2A and above
- Integrated soft-start
- Reverse current blocking
- Overvoltage lockout for VBUS
- Undervoltage lockout for VOTG_IN
- Thermal shutdown and short-circuit protection
- Auto-retry on any fault; no latched-off state
- Integrated VBUS detection circuit
- Low-capacitance TVS ESD clamp for USB2.0 high-speed data rates
- Internal 16ms startup delay
- Space-saving WCSP (12-YFF) package
- UL recognized, CB file number E169910
Applications
- Mobile phones
- Tablets, e-readers
- Portable media players
- Digital camcorders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.774 | $ 0.77 |
| 10+ | $ 0.6548 | $ 6.55 |
| 30+ | $ 0.5712 | $ 17.14 |
| 100+ | $ 0.5016 | $ 50.16 |
| 500+ | $ 0.4799 | $ 239.95 |
| 1,000+ | $ 0.466 | $ 466.00 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



