Winbond W25Q64JVSFIM
| Produttore | WinbondAsian Brands |
| Cod. Prod. | W25Q64JVSFIM |
| Cod. LCSC | C2648852 |
| Imballo | SOIC-16-300mil |
| Numero Cliente | |
| Attr. chiave | 64Mbit 2.7V~3.6V 133MHz SPI SOIC-16-300mil Memory RoHS |
| Scheda Tecnica | |
| Parti alternative | 3 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Winbond | |
| Imballo | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 2s@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3ms | |
| Standby Supply Current | - | |
| Interface | SPI |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Winbond | |
| Imballo | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Tipo | Descrizione | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 2s@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3ms | |
| Standby Supply Current | - | |
| Interface | SPI |
Descrizione
The W25Q64JV (64M-bit) Serial Flash memory provides a storage solution for systems with limited space, pins and power. The 25Q series offers flexibility and performance well beyond ordinary Serial Flash devices. They are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP) and storing voice, text and data. The device operates on 2.7V to 3.6V power supply with current consumption as low as 1μA for power-down.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.4049 | $ 1.40 |
| 200+ | $ 0.5435 | $ 108.70 |
| 500+ | $ 0.5249 | $ 262.45 |
| 1,000+ | $ 0.5157 | $ 515.70 |
Package Standard44/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Winbond | |
| Imballo | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 2s@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3ms | |
| Standby Supply Current | - | |
| Interface | SPI |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Winbond | |
| Imballo | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Tipo | Descrizione | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 2s@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3ms | |
| Standby Supply Current | - | |
| Interface | SPI |
Descrizione
The W25Q64JV (64M-bit) Serial Flash memory provides a storage solution for systems with limited space, pins and power. The 25Q series offers flexibility and performance well beyond ordinary Serial Flash devices. They are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP) and storing voice, text and data. The device operates on 2.7V to 3.6V power supply with current consumption as low as 1μA for power-down.
C2648852 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| W25Q64JVSFIM TR | Winbond | SOIC-16-300mil | 30 | $ 3.3828 | ||
| W25Q64JVSFIQ TR | Winbond | SOIC-16-300mil | 390 | $ 2.5809 | ||
| W25Q64JVSFIQ | Winbond | SOIC-16-300mil | 119 | $ 3.5681 |

