LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite TFSA270RJE product image
Images for reference only

Ohmite TFSA270RJERoHS

Manufacturer
MPN
TFSA270RJE
LCSC Part #
C2648238
Packaging
Through Hole,9x5.5mm
Customer #
Key Attributes
RES 270Ω ±5% 0.5W Through Hole,9x5.5mm
Datasheetpdf iconOhmite TFSA270RJE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2816$ 5.28
200+$ 2.0445$ 408.90
500+$ 1.972$ 986.00
1,000+$ 1.9365$ 1936.50
Standard Packaging168/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,9x5.5mm
Resistance270Ω
Power(Watts)500mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+200℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging168
Sales UnitPiece