LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite OD275KE product image
Images for reference only

Ohmite OD275KERoHS

Manufacturer
MPN
OD275KE
LCSC Part #
C2646278
Packaging
Through Hole,D2.5xL7mm
Customer #
Key Attributes
RES 2.7MΩ ±10% 0.25W Through Hole,D2.5xL7mm
Datasheetpdf iconOhmite OD275KE
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D2.5xL7mm
Resistance2.7MΩ
Power(Watts)250mW
TypeCarbon Composition Resistor
Temperature Coefficient-
Tolerance±10%
Operating Temperature-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece