LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite OD820JE product image
Images for reference only

Ohmite OD820JERoHS

Manufacturer
MPN
OD820JE
LCSC Part #
C2646210
Packaging
Through Hole,D2.5xL7mm
Customer #
Key Attributes
RES 82Ω ±5% 0.25W Through Hole,D2.5xL7mm
Datasheetpdf iconOhmite OD820JE
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D2.5xL7mm
Resistance82Ω
Power(Watts)250mW
TypeCarbon Composition Resistor
Temperature Coefficient-
Tolerance±5%
Operating Temperature-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece