EVERLIGHT 67-21/S2C-FQ1R2B/2T
| Manufacturer | |
| MPN | 67-21/S2C-FQ1R2B/2T |
| LCSC Part # | C264599 |
| Packaging | SMD3528-2P |
| Customer # | |
| Key Attributes | LED ORANGE SMD |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD3528-2P | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 1.75V~2.35V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 603nm~609nm | |
| Diode Configuration | - | |
| Luminous Intensity | 72mcd~180mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 611nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Orange | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.113 | $ 0.57 |
| 50+ | $ 0.0904 | $ 4.52 |
| 150+ | $ 0.0791 | $ 11.87 |
| 500+ | $ 0.0706 | $ 35.30 |
| 2,000+ | $ 0.0638 | $ 127.60 |
| 4,000+ | $ 0.0604 | $ 241.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD3528-2P | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 1.75V~2.35V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 603nm~609nm | |
| Diode Configuration | - | |
| Luminous Intensity | 72mcd~180mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 611nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Orange | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



