EVERLIGHT 23-22B/Y2BHC-C30/2A
| Manufacturer | |
| MPN | 23-22B/Y2BHC-C30/2A |
| LCSC Part # | C264545 |
| Packaging | SMD-4P,3.2x1.3mm |
| Customer # | |
| Key Attributes | LED YELLOW, BLUE WATER CLEAR SMD |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-4P,3.2x1.3mm | |
| Lens Color | Water Clear | |
| Illumination Color | Yellow, Blue | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 830
830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1528$ 0.0245 | $ 0.12 |
| 50+ | $ 0.1216$ 0.0195 | $ 0.98 |
| 150+ | $ 0.1083$ 0.0174 | $ 2.61 |
| 500+ | $ 0.0916$ 0.0147 | $ 7.35 |
| 2,000+ | $ 0.0842$ 0.0135 | $ 27.00 |
| 4,000+ | $ 0.0797$ 0.0128 | $ 51.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



