TOSHIBA TC74VHC86F(EL,K,F)
| Manufacturer | |
| MPN | TC74VHC86F(EL,K,F) |
| LCSC Part # | C26449373 |
| Packaging | SOP14-P-300-1.27A |
| Customer # | |
| Key Attributes | Quad Exclusive OR Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP14-P-300-1.27A | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 8.8ns@5V,50pF | |
| Output Logic Level - Low | 100mV;440mV | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V | |
| Input Logic Level - Low | 500mV | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;3.94V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74VHC86 is an advanced high speed CMOS QUAD EXCLUSIVE OR GATE fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is includes on output buffer, which provide high noise immunity and stable output. An Input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3V systems and on two supply system such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- High speed: tpd = 4.8 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 2 μA (max) at Ta = 25℃
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Power down protection is provided on all inputs.
- Balanced propagation delays: tpLH ≈ tpHL
- Wide operating voltage range: VCC(opr) = 2 V to 5.5 V
- Low noise: VOLP = 0.8 V (max)
- Pin and function compatible with 74ALS86
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3344 | $ 0.33 |
| 10+ | $ 0.2908 | $ 2.91 |
| 30+ | $ 0.2714 | $ 8.14 |
| 100+ | $ 0.2488 | $ 24.88 |
| 500+ | $ 0.2375 | $ 118.75 |
| 1,000+ | $ 0.231 | $ 231.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP14-P-300-1.27A | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 8.8ns@5V,50pF | |
| Output Logic Level - Low | 100mV;440mV | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V | |
| Input Logic Level - Low | 500mV | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;3.94V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74VHC86 is an advanced high speed CMOS QUAD EXCLUSIVE OR GATE fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is includes on output buffer, which provide high noise immunity and stable output. An Input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3V systems and on two supply system such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- High speed: tpd = 4.8 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 2 μA (max) at Ta = 25℃
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Power down protection is provided on all inputs.
- Balanced propagation delays: tpLH ≈ tpHL
- Wide operating voltage range: VCC(opr) = 2 V to 5.5 V
- Low noise: VOLP = 0.8 V (max)
- Pin and function compatible with 74ALS86
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

