LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVERLIGHT HIR17-21C/L289/TR8 product image
  • HIR17-21C/L289/TR8 thumbnail 1
  • HIR17-21C/L289/TR8 thumbnail 2
  • HIR17-21C/L289/TR8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVERLIGHT HIR17-21C/L289/TR8RoHS

Manufacturer
MPN
HIR17-21C/L289/TR8
LCSC Part #
C264434
Packaging
0805
Customer #
Key Attributes
EMITTER IR 850nm 65mA SMD
In-Stock: 19,980
19,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1871$ 0.94
50+$ 0.1494$ 7.47
150+$ 0.1333$ 20.00
500+$ 0.1132$ 56.60
2,500+$ 0.0997$ 249.25
4,000+$ 0.0943$ 377.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerEVERLIGHT
Packaging0805
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)65mA
Half wave width-
Voltage - Forward(Vf)1.4V
Wavelength - Dominant850nm
Viewing Angle-
Pd - Power Dissipation130mW
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece