EVERLIGHT PT12-21B/TR8
| Manufacturer | |
| MPN | PT12-21B/TR8 |
| LCSC Part # | C264383 |
| Packaging | SMD-3P,3x1mm |
| Customer # | |
| Key Attributes | Chip Phototransistor with Right Angle Lens |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-3P,3x1mm | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | 940nm | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0435 | $ 0.44 |
| 100+ | $ 0.0341 | $ 3.41 |
| 300+ | $ 0.0294 | $ 8.82 |
| 2,000+ | $ 0.0257 | $ 51.40 |
| 4,000+ | $ 0.0229 | $ 91.60 |
| 10,000+ | $ 0.0215 | $ 215.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



