EVERLIGHT 12-22/S2ST3D-C30/2C
| Manufacturer | |
| MPN | 12-22/S2ST3D-C30/2C |
| LCSC Part # | C264374 |
| Packaging | SMD-3P,3x2mm |
| Customer # | |
| Key Attributes | LED ORANGE, WHITE SMD |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-3P,3x2mm | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V;3.3V | |
| Wavelength - Dominant | 605nm;- | |
| Diode Configuration | - | |
| Luminous Intensity | 18mcd~45mcd;45mcd~112mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 611nm | |
| Lens Color | Frosted Yellow Lens | |
| Viewing Angle | 130° | |
| Illumination Color | Orange, White | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 34,580
34,580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.048 | $ 0.48 |
| 100+ | $ 0.0424 | $ 4.24 |
| 300+ | $ 0.0397 | $ 11.91 |
| 2,000+ | $ 0.0321 | $ 64.20 |
| 4,000+ | $ 0.0304 | $ 121.60 |
| 10,000+ | $ 0.0296 | $ 296.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



