LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) PCF14JA3M00 product image
Images for reference only

SEI(Stackpole Electronics Inc.) PCF14JA3M00RoHS

Manufacturer
MPN
PCF14JA3M00
LCSC Part #
C2643546
Packaging
Through Hole,D2.3xL6mm
Customer #
Key Attributes
RES 3MΩ ±5% 0.25W Through Hole,D2.3xL6mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) PCF14JA3M00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0158$ 0.02
200+$ 0.0061$ 1.22
500+$ 0.0059$ 2.95
1,000+$ 0.0058$ 5.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.3xL6mm
Resistance3MΩ
Power(Watts)250mW
TypeCarbon Film Resistor
Temperature Coefficient-1500ppm/℃~0ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece