LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TL062ID product image
Images for reference only

ST TL062IDRoHS

Manufacturer
MPN
TL062ID
LCSC Part #
C26435247
Packaging
SO-8
Customer #
Key Attributes
200uA 1MHz 3mV 3.5V/us 30pA 86dB SO-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconST TL062ID
In-Stock: 1,580
1,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2757$ 1.38
50+$ 0.2138$ 10.69
200+$ 0.1872$ 37.44
500+$ 0.154$ 77.00
2,000+$ 0.1393$ 278.60
5,000+$ 0.1304$ 652.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSO-8
Quiescent Current200uA
Gain Bandwidth Product1MHz
Vos - Input Offset Voltage3mV
Slew Rate3.5V/us
Input Offset Current(Ios)5pA
Operating Temperature-40℃~+105℃
FeaturesShort-Circuit Protection;Built-in compensation;Latch-up suppression
Ib - Input Bias Current30pA
Common Mode Rejection Ratio(CMRR)86dB
Noise density(eN)42nV/√Hz@1kHz
Single Supply6V~36V
Input Offset Voltage Drift(Vos TC)10uV/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The TL062, TL062A and TL062B devices are high-speed JFET input single operational amplifiers. Each of these JFET input operational amplifiers incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The devices feature high slew rates, low input bias and offset currents, and a low offset voltage temperature coefficient.

Features

AI Translation
  • Very low power consumption: 200 μA
  • Wide common-mode (up to VCC+) and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate: 3.5 V/µs