LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC74ACT541FT(EL) product image
  • TC74ACT541FT(EL) thumbnail 1
  • TC74ACT541FT(EL) thumbnail 2
  • TC74ACT541FT(EL) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TC74ACT541FT(EL)RoHS

Manufacturer
MPN
TC74ACT541FT(EL)
LCSC Part #
C26433338
Packaging
TSSOP-20
Customer #
Key Attributes
TTL-compatible CMOS 4.5V~5.5V 8 1 10.3ns@5.5V,50pF 160uA TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTOSHIBA TC74ACT541FT(EL)
In-Stock: 79
79 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4962$ 0.50
10+$ 0.4833$ 4.83
30+$ 0.4752$ 14.26
100+$ 0.467$ 46.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTOSHIBA
PackagingTSSOP-20
Current - Output High(IOH)24mA
Input typeTTL-compatible CMOS
Series74ACT
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeUnidirectional
Number of Elements1
Features-
Propagation Delay10.3ns@5.5V,50pF
Quiescent Current160uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

TC74ACT540FT and TC74ACT541FT are advanced high-speed CMOS octal bus buffers fabricated using silicon gate and double-layer metal wiring C2MOS technology. They achieve high-speed operation comparable to equivalent bipolar Schottky TTL while maintaining low CMOS power consumption. These devices can be used as level translators for interfacing TTL or NMOS with high-speed CMOS, with inputs compatible with TTL, NMOS, and CMOS output voltage levels. The TC74ACT540FT is the inverting type, and the TC74ACT541FT is the non-inverting type. When G1 or G2 is high, the terminal outputs are in a high-impedance state. All inputs are equipped with protection circuits against ESD or transient overvoltage.

Features

AI Translation
  • Wide operating temperature range: T_opr = -40 to 125℃ (Note 1)
  • High speed: t_pd = 4.3ns (typ.) at V_CC = 5.0V
  • Low power consumption: I_cc = 8.0μA (max.) at T_a = 25℃
  • TTL-compatible inputs: V_IL = 0.8V (max.), V_IH = 2.0V (min.)
  • Output current: |I_OH|/I_OL = 24mA (min.) (V_CC = 4.5V)
  • Balanced propagation delay: tPLH ≈ tPHL
  • Pin and function compatible with 74F540/541