LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) CF12JA3K00 product image
Images for reference only

SEI(Stackpole Electronics Inc.) CF12JA3K00RoHS

Manufacturer
MPN
CF12JA3K00
LCSC Part #
C2643250
Packaging
Through Hole,D2.7xL8.5mm
Customer #
Key Attributes
RES 3kΩ ±5% 0.5W Through Hole,D2.7xL8.5mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) CF12JA3K00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0108$ 0.01
200+$ 0.0042$ 0.84
500+$ 0.004$ 2.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.7xL8.5mm
Resistance3kΩ
Power(Watts)500mW
TypeCarbon Film Resistor
Temperature Coefficient-400ppm/℃~0ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece