EVERLIGHT PD333-3B/L3
| Manufacturer | |
| Mfr. Part # | PD333-3B/L3 |
| LCSC Part # | C264286 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 940nm, spectral range 840nm~1100nm, reverse voltage 32V |
| Description | 32V 840nm~1100nm 10nA Through Hole,D=5mm Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | EVERLIGHT | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
39,045
39,045
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1064 | $ 0.53 |
50+ | $ 0.0855 | $ 4.28 |
150+ | $ 0.0751 | $ 11.27 |
500+ | $ 0.0638 | $ 31.90 |
2,500+ | $ 0.0576 | $ 144.00 |
5,000+ | $ 0.0544 | $ 272.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$