EVERLIGHT IRM-V840C/TR1
| Manufacturer | |
| Mfr. Part # | IRM-V840C/TR1 |
| LCSC Part # | C264267 |
| Package | SMD-4P,6.6x3mm |
| Customer # | |
| Description | 40kHz 5m 550uA 2.5V~5.5V SMD-4P,6.6x3mm Photo Detectors - Remote Receiver RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | EVERLIGHT | |
| Package | SMD-4P,6.6x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
208
208
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4456 | $ 0.45 |
10+ | $ 0.3451 | $ 3.45 |
30+ | $ 0.3033 | $ 9.10 |
100+ | $ 0.2491 | $ 24.91 |
500+ | $ 0.2259 | $ 112.95 |
1,000+ | $ 0.2105 | $ 210.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$