EVERLIGHT IRM-3638C/TR1-11
| Manufacturer | |
| Mfr. Part # | IRM-3638C/TR1-11 |
| LCSC Part # | C264261 |
| Package | SIP-3-2.54mm |
| Customer # | |
| Description | 38kHz 6m 1mA 2.5V~5.5V SIP-3-2.54mm Photo Detectors - Remote Receiver RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | EVERLIGHT | |
| Package | SIP-3-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3707 | $ 0.37 |
10+ | $ 0.3007 | $ 3.01 |
30+ | $ 0.2707 | $ 8.12 |
250+ | $ 0.2333 | $ 58.33 |
500+ | $ 0.2167 | $ 108.35 |
1,000+ | $ 0.2067 | $ 206.70 |
2,000+ | $ 0.2046 | $ 409.20 |
4,000+ | $ 0.2032 | $ 812.80 |
Standard Packaging 250/Full
Bag | ||