VT(Vertical Technology) VT1A101MCRD54
| Manufacturer |
VT(Vertical Technology)
Asian Brands |
| Mfr. Part # | VT1A101MCRD54 |
| LCSC Part # | C264228 |
| Package | SMD,D5xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 10V SMD |
| Description | 100uF ±20% 10V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VT(Vertical Technology) | |
| Package | SMD,D5xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,960 
4,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0331 | $ 0.66 |
200+ | $ 0.0261 | $ 5.22 |
1,000+ | $ 0.0208 | $ 20.80 |
2,000+ | $ 0.0184 | $ 36.80 |
10,000+ | $ 0.0164 | $ 164.00 |
20,000+ | $ 0.0154 | $ 308.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$