LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite 14AFR051E product image
Images for reference only

Ohmite 14AFR051ERoHS

Manufacturer
MPN
14AFR051E
LCSC Part #
C2642270
Packaging
Through Hole,D6.4xL18mm
Customer #
Key Attributes
RES 51mΩ ±1% 4W Through Hole,D6.4xL18mm
Datasheetpdf iconOhmite 14AFR051E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9999$ 1.00
250+$ 0.3873$ 96.83
500+$ 0.3734$ 186.70
1,000+$ 0.3673$ 367.30
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D6.4xL18mm
Resistance51mΩ
Power(Watts)4W
TypeCurrent Sense Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece