Images for reference only
EDA Models

Ohmite AP101 10K J

Manufacturer
MPN
AP101 10K J
LCSC Part #
C2642091
Packaging
TO-247-2
Customer #
Key Attributes
RES 10kΩ ±5% 100W TO-247-2
Description
10kΩ 100W ±100ppm/℃ ±5% TO-247-2 Through Hole Resistors RoHS
Datasheet pdf icon Ohmite AP101 10K J

Products Specifications

Show similar products (0) >
Type Description
All
Category Passives/Resistors/Through Hole Resistors
Manufacturer Ohmite
Packaging TO-247-2
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon Ohmite AP101 10K J
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 35
Sales Unit Piece
Out of Stock
Stock Notification
Add to BOM List
Qty Unit Price (Reference Only) Total Amount
1+
$ 4.7138 $ 4.71
200+
$ 1.8254 $ 365.08
500+
$ 1.7606 $ 880.30
1,000+
$ 1.7297 $ 1729.70
Standard Packaging 35/Full Tray
Better price for more quantity?
$