Infineon IRFB3206PBF
| Manufacturer | |
| MPN | IRFB3206PBF |
| LCSC Part # | C2642 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 210A TO-220AB |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 720pF | |
| Current - Continuous Drain(Id) | 210A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 360pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.54nF | |
| Gate Charge(Qg) | 170nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 720pF | |
| Current - Continuous Drain(Id) | 210A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 360pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.54nF | |
| Gate Charge(Qg) | 170nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche SoA
- Enhanced body diode dV/dt and dl/dt Capability
- Lead-Free
- RoHS Compliant, Halogen-Free
Applications
AI Translation
- High Efficiency Synchronous Rectification in SMPS
- Uninterruptible Power Supply
- High Speed Power Switching
- Hard Switched and High Frequency Circuits
In-Stock: 522
522 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3152 | $ 1.32 |
| 10+ | $ 1.1103 | $ 11.10 |
| 50+ | $ 0.8925 | $ 44.63 |
| 100+ | $ 0.7657 | $ 76.57 |
| 350+ | $ 0.7088 | $ 248.08 |
| 1,050+ | $ 0.6828 | $ 716.94 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 720pF | |
| Current - Continuous Drain(Id) | 210A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 360pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.54nF | |
| Gate Charge(Qg) | 170nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 720pF | |
| Current - Continuous Drain(Id) | 210A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 360pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.54nF | |
| Gate Charge(Qg) | 170nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche SoA
- Enhanced body diode dV/dt and dl/dt Capability
- Lead-Free
- RoHS Compliant, Halogen-Free
Applications
AI Translation
- High Efficiency Synchronous Rectification in SMPS
- Uninterruptible Power Supply
- High Speed Power Switching
- Hard Switched and High Frequency Circuits
C2642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



