Winbond W25Q80EWSNIG
| Manufacturer | |
| Mfr. Part # | W25Q80EWSNIG |
| LCSC Part # | C2641148 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | SPI Flash Memory with Dual/Quad SPI & QPI |
| Description | 1.65V~1.95V 8Mbit 104MHz SPI SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,500 
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.342 | $ 1.34 |
10+ | $ 1.1501 | $ 11.50 |
30+ | $ 1.0549 | $ 31.65 |
100+ | $ 0.9597 | $ 95.97 |
500+ | $ 0.9026 | $ 451.30 |
1,000+ | $ 0.8725 | $ 872.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$