DIODES DMN1003UCA6-7
| Manufacturer | |
| Mfr. Part # | DMN1003UCA6-7 |
| LCSC Part # | C264090 |
| Package | X3-DSN3518-6 |
| Customer # | |
| Key Attributes | MOSFET 12V 23.6A X3-DSN3518-6 |
| Description | 12V 23.6A 2.67W Surface Mount X3-DSN3518-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Package | X3-DSN3518-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2402 | $ 1.24 |
10+ | $ 1.2145 | $ 12.15 |
30+ | $ 1.1979 | $ 35.94 |
100+ | $ 1.1814 | $ 118.14 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$