LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP2204K-ADJTRG1 product image
  • AP2204K-ADJTRG1 thumbnail 1
  • AP2204K-ADJTRG1 thumbnail 2
  • AP2204K-ADJTRG1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP2204K-ADJTRG1RoHS

Manufacturer
MPN
AP2204K-ADJTRG1
LCSC Part #
C264072
Packaging
SOT-23-5
Customer #
Key Attributes
Wide Input Voltage Range, 150mA ULDO Regulator
Datasheetpdf iconDIODES AP2204K-ADJTRG1
In-Stock: 30,090
30,090 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.267$ 1.34
50+$ 0.2132$ 10.66
150+$ 0.1902$ 28.53
500+$ 0.1614$ 80.70
3,000+$ 0.1486$ 445.80
6,000+$ 0.1409$ 845.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-23-5
Output Voltage1.24V~22V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)20uA
Output ConfigurationPositive
Operating Voltage24V
Output Current150mA
Output TypeAdjustable
FeaturesEnable control;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP2204 series is a positive voltage regulator IC fabricated by high voltage EPNP process. The AP2204 has features of wide input voltage range, high accuracy, high ripple rejection, low dropout voltage, low noise, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP2204 has 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 5.0V fixed voltage versions and adjustable voltage version. The AP2204 is available in space-saving SOT-23-5, SOT-89 and PSOP-8 packages.

Features

AI Translation
  • Wide Input Voltage Range: 2.6V to 24V Wide Output Voltage Range: 1.24V to 22V
  • Excellent Ripple Rejection: 60dB@ f = 1kHz
  • Low Dropout Voltage: VDROP = 100mV@ IOUT = 100μA
  • Low Ground Current
  • High Output Voltage Accuracy
  • Compatible with Low ESR Ceramic Capacitor
  • Excellent Line/Load Regulation Thermal Shutdown Function
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Battery-powered Equipment
  • Laptop, Palmtops, Notebook Computers
  • Portable Information Appliances