LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST XARR-02VF product image
  • XARR-02VF thumbnail 1
  • XARR-02VF thumbnail 2
  • XARR-02VF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST XARR-02VFRoHS

Manufacturer
MPN
XARR-02VF
LCSC Part #
C264022
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 2POS 2.5mm SINGLE ROW XA
Datasheetpdf iconJST XARR-02VF
Custom CablesMOQ 1pc
In-Stock: 4,875
4,875 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.136$ 0.68
50+$ 0.1131$ 5.66
150+$ 0.1017$ 15.26
1,000+$ 0.093$ 93.00
2,000+$ 0.0862$ 172.40
5,000+$ 0.0827$ 413.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXA
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.