LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST XARR-07V product image
  • XARR-07V thumbnail 1
  • XARR-07V thumbnail 2
  • XARR-07V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST XARR-07VRoHS

Manufacturer
MPN
XARR-07V
LCSC Part #
C264020
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 7POS 2.5mm SINGLE ROW XA
Datasheetpdf iconJST XARR-07V
Custom CablesMOQ 1pc
In-Stock: 1,330
1,330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2599$ 1.30
50+$ 0.2064$ 10.32
150+$ 0.1834$ 27.51
500+$ 0.1548$ 77.40
2,500+$ 0.142$ 355.00
5,000+$ 0.1344$ 672.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWith Fins
Pins Structure1x7P
Reference SeriesXA
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.