LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JST YLR-04V product image
  • YLR-04V thumbnail 1
  • YLR-04V thumbnail 2
  • YLR-04V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST YLR-04VRoHS

Manufacturer
MPN
YLR-04V
LCSC Part #
C264009
Packaging
P=4.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 4.5mm DUAL ROW
Datasheetpdf iconJST YLR-04V
Custom CablesMOQ 1pc
In-Stock: 1,060
1,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1516$ 0.0910$ 0.46
50+$ 0.1235$ 0.0741$ 3.71
150+$ 0.1095$ 0.0657$ 9.86
500+$ 0.0989$ 0.0594$ 29.70
2,500+$ 0.0905$ 0.0543$ 135.75
5,000+$ 0.0863$ 0.0518$ 259.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=4.5mm
Flame Retardant RatingUL94V-0
Pitch4.5mm
With WingsWith Fins
Pins Structure2x2P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+90℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.