PULSE PE-92101NL
| Manufacturer | |
| Mfr. Part # | PE-92101NL |
| LCSC Part # | C2639961 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | FIXED IND 50uH 2.6A 71mΩ Through Hole |
| Description | 2.6A 50uH ±20% 71mΩ Through Hole Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8919 | $ 0.89 |
200+ | $ 0.346 | $ 69.20 |
500+ | $ 0.3337 | $ 166.85 |
1,000+ | $ 0.3276 | $ 327.60 |
Standard Packaging 95/Full
Tray | ||
Better price for more quantity?
$