ECS ECOC-2522-12.800-5HC
| Manufacturer | |
| Mfr. Part # | ECOC-2522-12.800-5HC |
| LCSC Part # | C2638413 |
| Package | SMD2522-5P |
| Customer # | |
| Description | CMOS 5V 12.8MHz SMD2522-5P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Package | SMD2522-5P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 171.5196 | $ 171.52 |
200+ | $ 66.3764 | $ 13275.28 |
500+ | $ 64.0433 | $ 32021.65 |
1,000+ | $ 62.8915 | $ 62891.50 |
Standard Packaging 15/Full
Tray | ||