LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECX-P22CM-622.080 product image
Images for reference only

ECS ECX-P22CM-622.080RoHS

Manufacturer
MPN
ECX-P22CM-622.080
LCSC Part #
C2638325
Packaging
SMD2520-6P
Customer #
Key Attributes
XTAL OSC 622.08MHz LVPECL SMD
Datasheetpdf iconECS ECX-P22CM-622.080
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.577$ 11.58
200+$ 4.4808$ 896.16
500+$ 4.3235$ 2161.75
1,000+$ 4.2463$ 4246.30
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD2520-6P
Current - Supply68mA
Operating Temperature-20℃~+70℃
Output TypeLVPECL
Frequency622.08MHz
Voltage - Supply2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Includes 25℃ tolerance, operating temperature, input voltage variation, load variation, shock and vibration
  • If pin 1 is left floating, internal pull-up resistor activates output