LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B08B-XASK-1(LF)(SN) product image
  • B08B-XASK-1(LF)(SN) thumbnail 1
  • B08B-XASK-1(LF)(SN) thumbnail 2
  • B08B-XASK-1(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B08B-XASK-1(LF)(SN)RoHS

Manufacturer
MPN
B08B-XASK-1(LF)(SN)
LCSC Part #
C263751
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 8POS 2.5mm
Datasheetpdf iconJST B08B-XASK-1(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 2,310
2,310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1836$ 0.92
50+$ 0.1482$ 7.41
250+$ 0.1331$ 33.28
500+$ 0.1141$ 57.05
2,500+$ 0.1057$ 264.25
5,000+$ 0.1006$ 503.00
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Reference SeriesXA
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesK Pin
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs8P
Plastic MaterialGlass fiber reinforced PA66
Pitch2.5mm
Number of PINs Per Row8
Contact PlatingTin
Current Rating3A
X-Length of Bottom Edge on Board (Spacing Line)22.5mm
Voltage Rating (Max)250V
Row Spacing-
Pin Structure1x8P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.