ECS ECX-L35BN-24.000
| Manufacturer | |
| MPN | ECX-L35BN-24.000 |
| LCSC Part # | C2637014 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | XTAL OSC 24MHz LVDS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 18mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVDS | |
| Frequency | 24MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7597 | $ 7.76 |
| 200+ | $ 3.0042 | $ 600.84 |
| 500+ | $ 2.8978 | $ 1448.90 |
| 1,000+ | $ 2.8453 | $ 2845.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 18mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVDS | |
| Frequency | 24MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

