LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-2200BX-500 product image
Images for reference only

ECS ECS-2200BX-500RoHS

Manufacturer
MPN
ECS-2200BX-500
LCSC Part #
C2636630
Packaging
DIP-4
Customer #
Key Attributes
XTAL OSC 50MHz HCMOS TTL TH
Datasheetpdf iconECS ECS-2200BX-500
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1261$ 3.13
200+$ 1.2097$ 241.94
500+$ 1.1681$ 584.05
1,000+$ 1.1465$ 1146.50
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingDIP-4
Current - Supply46mA
Operating Temperature0℃~+70℃
Output TypeHCMOS;TTL
Frequency50MHz
Voltage - Supply5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Features

AI Translation
  • 50 pF HCMOS/TTL logic
  • Tri-state enable/disable
  • Wide frequency range
  • Resistance welding package
  • 3.3V operating voltage (optional)
  • Lead-free/RoHS compliant