LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-2100AX-184 product image
Images for reference only

ECS ECS-2100AX-184RoHS

Manufacturer
MPN
ECS-2100AX-184
LCSC Part #
C2636552
Packaging
DIP-4
Customer #
Key Attributes
XTAL OSC 18.432MHz HCMOS TTL TH
Datasheetpdf iconECS ECS-2100AX-184
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1261$ 3.13
200+$ 1.2097$ 241.94
500+$ 1.1681$ 584.05
1,000+$ 1.1465$ 1146.50
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingDIP-4
Current - Supply25mA
Operating Temperature0℃~+70℃
Output TypeHCMOS;TTL
Frequency18.432MHz
Voltage - Supply5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Features

AI Translation
  • HCMOS/TTL logic compatible
  • Wide frequency range
  • Low power consumption
  • Ceramic package
  • 3.3V supply voltage (optional)
  • Lead-free/RoHS compliant