ECS ECS-2100A-035
| Manufacturer | |
| MPN | ECS-2100A-035 |
| LCSC Part # | C2636527 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | XTAL OSC 3.579545MHz HCMOS TTL TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | DIP-4 | |
| Current - Supply | 25mA | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 3.579545MHz | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ECS-2100 series clock oscillators feature low current consumption and are compatible with HCMOS/TTL logic. The metal package with pin 4 case ground provides shielding to minimize radiation emissions.
Features
AI Translation
- HCMOS/TTL logic compatible
- Wide frequency range
- Low power consumption
- Solder seal package
- 3.3V supply voltage (optional)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1261 | $ 3.13 |
| 200+ | $ 1.2097 | $ 241.94 |
| 500+ | $ 1.1681 | $ 584.05 |
| 1,000+ | $ 1.1465 | $ 1146.50 |
Standard Packaging40/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | DIP-4 | |
| Current - Supply | 25mA | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 3.579545MHz | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ECS-2100 series clock oscillators feature low current consumption and are compatible with HCMOS/TTL logic. The metal package with pin 4 case ground provides shielding to minimize radiation emissions.
Features
AI Translation
- HCMOS/TTL logic compatible
- Wide frequency range
- Low power consumption
- Solder seal package
- 3.3V supply voltage (optional)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

