LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-.327-CDX-1038 product image
Images for reference only

ECS ECS-.327-CDX-1038RoHS

Manufacturer
MPN
ECS-.327-CDX-1038
LCSC Part #
C2636480
Packaging
DT-26
Customer #
Key Attributes
Crystal 32.768kHz ±5ppm 12.5pF 35kΩ DT-26
Datasheetpdf iconECS ECS-.327-CDX-1038
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5028$ 0.50
200+$ 0.196$ 39.20
500+$ 0.188$ 94.00
1,000+$ 0.1848$ 184.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingDT-26
Frequency Stability-
Operating Temperature-10℃~+60℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±5ppm
Equivalent Series Resistance(ESR)35kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece