CHAMPION SMQP332K275C2-1B1015
| Manufacturer |
CHAMPION
Asian Brands |
| Mfr. Part # | SMQP332K275C2-1B1015 |
| LCSC Part # | C263628 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 3.3nF ±10% 275V TH |
| Description | 3.3nF ±10% 275V Safety Capacitor X2 Through Hole,P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CHAMPION | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0501 $ 0.0451 | $ 0.45 |
100+ | $ 0.0396 $ 0.0357 | $ 3.57 |
500+ | $ 0.0332 $ 0.0299 | $ 14.95 |
1,000+ | $ 0.0293 $ 0.0264 | $ 26.40 |
5,000+ | $ 0.0261 $ 0.0235 | $ 117.50 |
10,000+ | $ 0.0246 $ 0.0222 | $ 222.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$