LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
ADI AD8606ARZ-REEL7 product image
  • AD8606ARZ-REEL7 thumbnail 1
  • AD8606ARZ-REEL7 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

ADI AD8606ARZ-REEL7RoHS

Manufacturer
MPN
AD8606ARZ-REEL7
LCSC Part #
C26360
Packaging
SOIC-8
Customer #
Key Attributes
Precision, Low Noise, CMoS, Rail-to-Rail, Input/Output Operational Amplifiers
Datasheetpdf iconADI AD8606ARZ-REEL7
In-Stock: 3,803
3,803 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.696$ 4.6021$ 4.60
10+$ 4.0428$ 3.9620$ 39.62
30+$ 3.6545$ 3.5815$ 107.45
100+$ 3.2612$ 3.1960$ 319.60
500+$ 3.0809$ 3.0193$ 1509.65
1,000+$ 2.9996$ 2.9397$ 2939.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage300uV
Slew Rate5V/us
Input Offset Current(Ios)0.5pA
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)100dB
Output Current80mA
Input Offset Voltage Drift(Vos TC)4.5uV/℃
Gain Bandwidth Product10MHz
Quiescent Current1.2mA
Input Voltage Noise Density8nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD8605, AD8606, and AD8608 are single, dual, and quad rail-to-rail input and output, single-supply amplifiers. They feature very low offset voltage, low input voltage and current noise, and wide signal bandwidth. They use the patented DigiTrim trimming technique, which achieves superior precision without laser trimming.

The combination of low offsets, low noise, very low input bias currents, and high speed makes these amplifiers useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from the combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion. Applications for these amplifiers include optical control loops, portable and loop-powered instrumentation, and audio amplification for portable devices.

The AD8605, AD8606, and AD8608 are specified over the extended industrial temperature range -40°C to +125°C. The AD8605 single is available in 5-lead SOT-23 and 5-ball WLCSP packages. The AD8606 dual is available in an 8-lead MSOP, an 8-ball WLSCP, and a narrow SOIC surface-mounted package. The AD8608 quad is available in a 14-lead TSSOP package and a narrow 14-lead SOIC package. The 5-ball and 8-ball WLCSP offer the smallest available footprint for any surface-mounted operational amplifier. The WLCSP, SOT-23, MSOP, and TSSOP versions are available in tape-and-reel only.

Features

AI Translation
  • Low offset voltage: 65 μV maximum
  • Low input bias currents: 1 pA maximum
  • Low noise: 8 nV/√Hz
  • Wide bandwidth: 10 MHz
  • High open-loop gain: 1000 V/mV
  • Unity gain stable
  • Single-supply operation: 2.7 V to 5.5 V
  • 5-ball WLCSP for single (AD8605) and 8-ball WLCSP for dual (AD8606)

Applications

AI Translation
  • Photodiode amplification
  • Battery-powered instrumentation
  • Multipole filters
  • Sensors
  • Barcode scanners
  • Audio