LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC33072ADR2G product image
  • MC33072ADR2G thumbnail 1
  • MC33072ADR2G thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi MC33072ADR2GRoHS

Manufacturer
MPN
MC33072ADR2G
LCSC Part #
C26356
Packaging
SOIC-8
Customer #
Key Attributes
Single Supply 3.0 V to 44 V Operational Amplifiers
Datasheetpdf icononsemi MC33072ADR2G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate13V/us
Input Offset Current(Ios)75nA
FeaturesShort-Circuit Protection;High capacitive load driving
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)97dB
Ib - Input Bias Current100nA
Noise density(eN)32nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)44V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current1.6mA
Gain Bandwidth Product4.5MHz
Output Current30mA
Rail to Rail-
Single Supply3V~44V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Quality bipolar fabrication with innovative design concepts are employed for the MC33071/72/74, MC34071/72/74, NCV33072/74A series of monolithic operational amplifiers. This series of operational amplifiers offer 4.5 MHz of gain bandwidth product, 13 V/μs slew rate and fast settling time without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response. The MC33071/72/74, MC34071/72/74, NCV33072/74,A series of devices are available in standard or prime performance (A Suffix) grades and are specified over the commercial, industrial/vehicular temperature ranges. The complete series of single, dual and quad operational amplifiers are available in plastic DIP, SOIC, QFN and TSSOP surface mount packages.

Features

AI Translation
  • Wide Bandwidth: 4.5 MHz
  • High Slew Rate: 13 V/μs
  • Fast Settling Time: 1.1 μs to 0.1%
  • Wide Single Supply Operation: 3.0 V to 44 V
  • Wide Input Common Mode Voltage Range: Includes Ground (VEE)
  • Low Input Offset Voltage: 3.0 mV Maximum (A Suffix)
  • Large Output Voltage Swing: -14.7 V to +14.7 V (with ±15 V Supplies)
  • Large Capacitance Drive Capability: 0 pF to 10,000 pF
  • Low Total Harmonic Distortion: 0.02%
  • Excellent Phase Margin: 60°
  • Excellent Gain Margin: 12 dB
  • Output Short Circuit Protection
  • ESD Diodes/Clamps Provide Input Protection for Dual and Quad
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 7,920
7,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2482$ 1.24
50+$ 0.1932$ 9.66
150+$ 0.1696$ 25.44
500+$ 0.1366$ 68.30
2,500+$ 0.1235$ 308.75
5,000+$ 0.1157$ 578.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$