LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Orient OR-MOC3052(L)S-TA1 product image
Images for reference only

Orient OR-MOC3052(L)S-TA1RoHS

Manufacturer
OrientAsian Brands
MPN
OR-MOC3052(L)S-TA1
LCSC Part #
C26350201
Packaging
SMD-6P,56.5x7.1mm
Customer #
Key Attributes
1000V/us 100mA 600V 1.2V TRIAC SMD-6P,56.5x7.1mm Triac, SCR Output Optoisolators RoHS
Datasheetpdf iconOrient OR-MOC3052(L)S-TA1
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1691$ 0.85
50+$ 0.134$ 6.70
150+$ 0.1189$ 17.84
1,000+$ 0.1001$ 100.10
2,000+$ 0.0918$ 183.60
5,000+$ 0.0867$ 433.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerOrient
PackagingSMD-6P,56.5x7.1mm
Number of Channels1
Power Dissipation250mW
Static dv/dt1000V/us
Output Current(It(rms))100mA
Load Voltage600V
Features-
Holding Current (Ih)540uA
Isolation Voltage(Vrms)5kV
Operating Temperature-40℃~+110℃
Forward Current-
Current - Surge(Itsm)1A
Voltage - Forward(Vf)1.2V
Zero Crossing CircuitNo
Number of terminals6
Output TypeTRIAC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The OR-MOC302X(L)/305X(L)/307X(L) series devices each contain a GaAs infrared emitting diode, optically coupled to a monolithic silicon non-zero-crossing bilateral switch photothyristor. They are designed to interface with discrete power triacs in logic systems such as solid-state relays, industrial controls, motors, solenoids, and consumer appliances.

Features

AI Translation
  • High isolation voltage between input and output (Viso: 5000 V rms)
  • 6-pin zero-crossing optically isolated bilateral triac driver output
  • High repetitive peak off-state voltage VDRM: OR-MOC302X: 400V min; OR-MOC305X: 600V min; OR-MOC307X: 800V min
  • High critical off-state voltage rise rate (dV/dt: 1000V/μs min)
  • Available in DIP, wide-lead-spacing, and SMT packages
  • Operating temperature range -40°C to +110°C
  • Safety certifications: UL (File No. E323844), VDE (File No. 40029733), CQC (File No. CQC19001231480)
  • RoHS and REACH compliant
  • Moisture Sensitivity Level (MSL) 1

Applications

AI Translation
  • AC motor drives
  • AC motor starters
  • Static power switches
  • Lighting control
  • Solenoid/valve control
  • Solid state relays
  • Temperature control