PANJIT S5M_R1_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | S5M_R1_00001 |
| LCSC Part # | C263351 |
| Package | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 5A SMC(DO-214AB) |
| Description | Diode Independent 1kV 5A SMC(DO-214AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | SMC(DO-214AB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
2,235
2,235
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.176 | $ 0.88 |
50+ | $ 0.137 | $ 6.85 |
150+ | $ 0.1202 | $ 18.03 |
800+ | $ 0.0994 | $ 79.52 |
2,400+ | $ 0.0901 | $ 216.24 |
4,800+ | $ 0.0845 | $ 405.60 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$