MICROCHIP JANTXV1N6476US
| Manufacturer | |
| MPN | JANTXV1N6476US |
| LCSC Part # | C2632851 |
| Packaging | MELF-G(D-5C) |
| Customer # | |
| Key Attributes | 78.5VC Clamp 107A@8/20us Ipp TVS DIODE MELF-G(D-5C) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF-G(D-5C) | |
| Clamping Voltage | 78.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 107A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 54V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 51.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.0576 | $ 37.06 |
| 200+ | $ 14.342 | $ 2868.40 |
| 500+ | $ 13.8374 | $ 6918.70 |
| 1,000+ | $ 13.589 | $ 13589.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

