TI LM1117MPX-ADJ/NOPB
| Manufacturer | |
| MPN | LM1117MPX-ADJ/NOPB |
| LCSC Part # | C263277 |
| Packaging | SOT-223-4 |
| Customer # | |
| Key Attributes | 800mA 15V linear regulator |
| Description | 1.25V~13.8V Positive Adjustable SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-223-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
11,560
11,560
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3545 | $ 1.77 |
50+ | $ 0.273 | $ 13.65 |
150+ | $ 0.2241 | $ 33.62 |
500+ | $ 0.1805 | $ 90.25 |
2,000+ | $ 0.1611 | $ 322.20 |
4,000+ | $ 0.1494 | $ 597.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$