Dersonic CC3F222MD1IEF47L60MF
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CC3F222MD1IEF47L60MF |
| LCSC Part # | C263232 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP CER 2.2nF 3kV Y5V TH |
| Description | 2.2nF ±20% 3kV Ceramic Capacitor Through Hole P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
65,640 
65,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0401 $ 0.0381 | $ 0.76 |
200+ | $ 0.0317 $ 0.0302 | $ 6.04 |
1,000+ | $ 0.0244 $ 0.0232 | $ 23.20 |
2,000+ | $ 0.0217 $ 0.0207 | $ 41.40 |
10,000+ | $ 0.0193 $ 0.0184 | $ 184.00 |
20,000+ | $ 0.018 $ 0.0171 | $ 342.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$