Dersonic CC3A103MC1IEF48C30MF
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CC3A103MC1IEF48C30MF |
| LCSC Part # | C263209 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP CER 10nF 1kV Y5V TH |
| Description | 10nF ±20% 1kV Ceramic Capacitor Through Hole P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
86,440 
86,440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.033 $ 0.0314 | $ 0.63 |
200+ | $ 0.0262 $ 0.0249 | $ 4.98 |
1,000+ | $ 0.0209 $ 0.0199 | $ 19.90 |
2,000+ | $ 0.0186 $ 0.0177 | $ 35.40 |
10,000+ | $ 0.0167 $ 0.0159 | $ 159.00 |
20,000+ | $ 0.0156 $ 0.0149 | $ 298.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$