Dersonic CD1H105KC94ER1E000
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CD1H105KC94ER1E000 |
| LCSC Part # | C263186 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP CER 1uF 50V X7R TH |
| Description | 1uF ±10% 50V Ceramic Capacitor X7R Through Hole,P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
7,980 
7,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0285 $ 0.0257 | $ 0.51 |
200+ | $ 0.0226 $ 0.0204 | $ 4.08 |
1,000+ | $ 0.0179 $ 0.0162 | $ 16.20 |
2,000+ | $ 0.0159 $ 0.0144 | $ 28.80 |
10,000+ | $ 0.0142 $ 0.0128 | $ 128.00 |
20,000+ | $ 0.0133 $ 0.0120 | $ 240.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$