ST VIPER16HD
| Manufacturer | |
| Mfr. Part # | VIPER16HD |
| LCSC Part # | C262996 |
| Package | SOIC-16 |
| Customer # | |
| Description | 115kHz 11.5V~23.5V 800V SOIC-16 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7377 | $ 0.74 |
10+ | $ 0.7224 | $ 7.22 |
30+ | $ 0.7117 | $ 21.35 |
100+ | $ 0.7025 | $ 70.25 |
Standard Packaging 50/Full
Tube | ||