ALLEGRO CT100LW-IS6
| Manufacturer | |
| MPN | CT100LW-IS6 |
| LCSC Part # | C26243254 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | SOT-23-6 Linear, Compass (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | ALLEGRO | |
| Packaging | SOT-23-6 | |
| Sensitivity | - | |
| Features | - | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | ±50mT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4943 | $ 1.49 |
| 10+ | $ 1.25 | $ 12.50 |
| 30+ | $ 1.0977 | $ 32.93 |
| 100+ | $ 0.9423 | $ 94.23 |
| 500+ | $ 0.8725 | $ 436.25 |
| 1,000+ | $ 0.8423 | $ 842.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |



